Filter Your Search
1 - 4 of 4 results
|
ESVB30J226M
NEC Electronics Group
|
Check for Price | Obsolete | 22 µF | 6.3 V | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | E/SV | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | TIN | J BEND | NEC ELECTRONICS CORP | , 1411 | unknown | EAR99 | 8532.21.00.50 | |||||||||||
|
TLESVB30J226M8RE
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 6.3 V | 20 % | 1411 | 2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | E/SV | 1.3 µA | ESV(6.3V)T/R | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | J BEND | 1.1 mm | 3.5 mm | 2.8 mm | TOKIN CORP | , 1411 | unknown | EAR99 | 8532.21.00.50 | ||||
|
TEESVB30J226M8R
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 6.3 V | 20 % | 1411 | 2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | E/SV | 1.3 µA | E/SV | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | J BEND | 1.1 mm | 3.5 mm | 2.8 mm | TOKIN CORP | , 1411 | unknown | EAR99 | 8532.21.00.50 | ||||
|
ESVB30J226M
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 6.3 V | 20 % | 1411 | 2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | E/SV | 1.3 µA | E/SV | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | J BEND | 1.1 mm | 3.5 mm | 2.8 mm | TOKIN CORP | , 1411 | unknown | EAR99 | 8532.21.00.50 |