Filter Your Search
1 - 5 of 5 results
|
TEESVA20J156M8R
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 6.3 V | 20 % | 1206 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | E/SV | 900 nA | E/SV | 0.12 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | J BEND | 1.1 mm | 3.2 mm | 1.6 mm | TOKIN CORP | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8532.21.00.50 | ||||
|
TLESVA20J156M8RE
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 6.3 V | 20 % | 1206 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | E/SV | 900 nA | ESV(6.3V)T/R | 0.12 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | J BEND | 1.1 mm | 3.2 mm | 1.6 mm | TOKIN CORP | , 1206 | unknown | EAR99 | 8532.21.00.50 | ||||
|
ESVA20J156M
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 6.3 V | 20 % | 1206 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | E/SV | 900 nA | E/SV | 0.12 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | J BEND | 1.1 mm | 3.2 mm | 1.6 mm | TOKIN CORP | , 1206 | unknown | EAR99 | 8532.21.00.50 | ||||
|
ESVA20J156M
NEC Electronics Group
|
Check for Price | Obsolete | 15 µF | 6.3 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | E/SV | 0.12 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | TIN | J BEND | NEC ELECTRONICS CORP | , 1206 | unknown | EAR99 | 8532.21.00.50 | |||||||||||
|
TLESVA20J156M8R
TOKIN Corporation
|
Check for Price | Obsolete | 15 µF | 6.3 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | E/SV | 900 nA | 0.12 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | YES | WRAPAROUND | TOKIN CORP | , 1206 | unknown | EAR99 | 8532.21.00.50 |