Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
ESRM100ELL330MD05D
United Chemi-Con Inc
|
||
|
ESRM100ELL330MD05D
Chemi-Con
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Ripple Current
|
Positive Tolerance
|
Polarity |
Negative Tolerance
|
Mounting Feature
|
Dielectric Material |
Capacitor Type
|
Leakage Current
|
Series
|
Tan Delta
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Pitch
|
Terminal Shape
|
Diameter
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Transferred | 33 µF | 10 V | 36 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SRM | 85 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
Yes | Yes | Obsolete | 33 µF | 10 V | 36 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.3 µA | SRM | 0.3 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin/Bismuth (Sn/Bi) | 1.5 mm | WIRE | 4 mm | 5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |
|
ESRM100ELL330MD05D
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 33 µF | 10 V | 36 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SRM | 85 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
ESRM100ELL330MD05D
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 10 V | 36 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.3 µA | SRM | 0.3 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin/Bismuth (Sn/Bi) | 1.5 mm | WIRE | 4 mm | 5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |