Filter Your Search
1 - 2 of 2 results
|
ESRG500ETER33MD07D
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 330 nF | 50 V | 3.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SRG | SOLVENT PROOF | 3 µA | ESRG (50V) | 0.12 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Tin/Bismuth (Sn/Bi) | 1.5 mm | WIRE | 4 mm | 7 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
ESRG500ETER33MD07D
United Chemi-Con Inc
|
Check for Price | Transferred | 330 nF | 50 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ESRG (50V) | 85 °C | -40 °C | 2 | Radial | Tape | 1.5 mm | 4 mm | 7 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 |