Filter Your Search
1 - 2 of 2 results
|
ESRG250ETD470ME09D
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 47 µF | 25 V | 105 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SRG | 85 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 5 mm | 9 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
ESRG250ETD470ME09D
Chemi-Con
|
Check for Price | Yes | Yes | Active | 47 µF | 25 V | 105 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.75 µA | 0.16 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin/Bismuth (Sn/Bi) | 2.5 mm | WIRE | 5 mm | 9 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 |