Filter Your Search
1 - 1 of 1 results
|
ESR03EZPF1240
ROHM Semiconductor
|
Check for Price | Yes | Active | 124 Ω | 1 % | 250 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | ROHM CO LTD | compliant |