Filter Your Search
1 - 2 of 2 results
|
ESQ-134-58-G-D
Samtec Inc
|
$14.5885 | Yes | Yes | Active | 68 | 2 | 2.54 mm | 2 | 10 mΩ | 5.7 A | FEMALE | BOARD | POLYETHYLENE | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW INSERTION FORCE | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.195 inch | 0.635 inch | 3.42 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||
|
ESQ-134-58-G-D-LL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 68 | 2 | 2.54 mm | 2 | 10 mΩ | 5.7 A | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e4 | UL, CSA | -55 °C | 125 °C | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.195 inch | 0.635 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |