Filter Your Search
1 - 2 of 2 results
|
ESQ-127-23-T-T
Samtec Inc
|
$8.5343 | Yes | Yes | Active | 81 | 3 | 2.54 mm | 3 | 6.9 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.295 inch | 0.535 inch | 2.72 inch | 0.19 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | SAMTEC | ||
|
ESQ-127-23-T-T-LL
Samtec Inc
|
$8.5800 | Yes | Yes | Active | 81 | 3 | 2.54 mm | 3 | 6.9 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | e3 | UL | 94V-0 | -55 °C | 105 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.295 inch | 0.535 inch | 2.72 inch | 0.19 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.30 |