Filter Your Search
1 - 3 of 3 results
|
ESQ-126-34-T-D
Samtec Inc
|
$7.3178 | Yes | Yes | Active | 52 | 2 | 2.54 mm | 2 | 6.9 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.195 inch | 0.635 inch | 2.62 inch | 0.28 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
ESQ-126-34-T-D-LL-031
Samtec Inc
|
Check for Price | Yes | Yes | Active | 52 | 2 | 2.54 mm | 2 | 5.7 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | 6.672 N | e3 | UL | 94V-0 | -55 °C | 105 °C | SOCKET | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.195 inch | 0.635 inch | 2.62 inch | 0.28 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
ESQ-126-34-T-D-LL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 52 | 2 | 2.54 mm | 2 | 6.9 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | e3 | UL | 94V-0 | -55 °C | 105 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.195 inch | 0.635 inch | 2.62 inch | 0.28 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.30 |