Filter Your Search
1 - 2 of 2 results
|
ESQ-119-14-T-S
Samtec Inc
|
$3.0416 | Yes | Yes | Active | 19 | 1 | 6.9 A | FEMALE | 100 Cycles | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | WIRE WRAP | 0.095 inch | 0.435 inch | 1.92 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
ESQ-119-14-T-S-LL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 19 | 1 | 6.9 A | FEMALE | 100 Cycles | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | e3 | UL | 94V-0 | -55 °C | 105 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | WIRE WRAP | 0.095 inch | 0.435 inch | 1.92 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.30 |