Parametric results for: ESQ-118-44-L-T under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: esq11844lt
Select parts from the table below to compare.
Compare
Compare
ESQ-118-44-L-T
Samtec Inc
$9.4512 Yes Yes Active 54 3 2.54 mm 3 6.9 A FEMALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR RATED CURRENT(POWER): 5.7A NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.295 inch 0.735 inch 1.82 inch 0.18 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.30 SAMTEC