Filter Your Search
1 - 2 of 2 results
|
ESQ-117-14-G-S
Samtec Inc
|
$4.5531 Buy | Yes | Yes | Active | 17 | 1 | 6.9 A | FEMALE | 100 Cycles | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | WIRE WRAP | 0.095 inch | 0.435 inch | 1.72 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
ESQ-117-14-G-S-LL
Samtec Inc
|
Check for Price Buy | Yes | Yes | Active | 17 | 1 | 6.9 A | FEMALE | 100 Cycles | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | WIRE WRAP | 0.095 inch | 0.435 inch | 1.72 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.30 | SAMTEC |