Filter Your Search
1 - 10 of 24 results
|
ESQ-109-14-T-S
Samtec Inc
|
$1.4662 | Yes | Yes | Active | 9 | 1 | 2.54 mm | 6.9 A | FEMALE | 100 Cycles | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | 4.4 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | WIRE WRAP | 0.095 inch | 0.435 inch | 0.92 inch | 0.48 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
ESQ-109-14-L-S
Samtec Inc
|
$1.7829 | Yes | Yes | Active | 9 | 1 | 2.54 mm | 6.9 A | FEMALE | 100 Cycles | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | 4.4 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 10u inch | WIRE WRAP | 0.095 inch | 0.435 inch | 0.92 inch | 0.48 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | SAMTEC | |||||||||||
|
ESQ-109-14-T-D
Samtec Inc
|
$2.4564 | Yes | Yes | Active | 18 | 2 | 2.54 mm | 6.9 A | FEMALE | 100 Cycles | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | 4.4 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | WIRE WRAP | 0.095 inch | 0.435 inch | 0.92 inch | 0.48 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
ESQ-109-14-G-S
Samtec Inc
|
$2.6646 | Yes | Yes | Active | 9 | 1 | 2.54 mm | 6.9 A | FEMALE | 100 Cycles | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | 4.4 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 20u inch | WIRE WRAP | 0.095 inch | 0.435 inch | 0.92 inch | 0.48 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
ESQ-109-14-L-D
Samtec Inc
|
$3.7274 | Yes | Yes | Active | 18 | 2 | 2.54 mm | 6.9 A | FEMALE | 100 Cycles | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | 4.4 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 10u inch | WIRE WRAP | 0.095 inch | 0.435 inch | 0.92 inch | 0.48 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
ESQ-109-14-T-T
Samtec Inc
|
$4.0369 | Yes | Yes | Active | 27 | 3 | 2.54 mm | 6.9 A | FEMALE | 100 Cycles | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | 4.4 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | WIRE WRAP | 0.295 inch | 0.435 inch | 0.92 inch | 0.48 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
ESQ-109-14-G-D
Samtec Inc
|
$4.5312 | Yes | Yes | Active | 18 | 2 | 2.54 mm | 6.9 A | FEMALE | 100 Cycles | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | 4.4 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 20u inch | WIRE WRAP | 0.095 inch | 0.435 inch | 0.92 inch | 0.48 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
ESQ-109-14-S-D
Samtec Inc
|
$4.5369 | Yes | Yes | Active | 18 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | 1.668 N | 1.39 N | NO | NO | e3 | NO | UL, CSA | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.195 inch | 0.435 inch | 0.92 inch | 0.48 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
ESQ-109-14-G-T
Samtec Inc
|
$5.6046 | Yes | Yes | Active | 27 | 3 | 2.54 mm | 6.9 A | FEMALE | 100 Cycles | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | 4.4 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 20u inch | WIRE WRAP | 0.295 inch | 0.435 inch | 0.92 inch | 0.48 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | SAMTEC | ||||||||||
|
ESQ-109-14-L-T
Samtec Inc
|
$5.7421 | Yes | Yes | Active | 27 | 3 | 2.54 mm | 6.9 A | FEMALE | 100 Cycles | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | 4.4 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 10u inch | WIRE WRAP | 0.295 inch | 0.435 inch | 0.92 inch | 0.48 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |