Parametric results for: ESQ-104-37-S-D under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: esq10437sd
Select parts from the table below to compare.
Compare
Compare
ESQ-104-37-S-D
Samtec Inc
$2.8775 Yes Yes Active 8 2 2.54 mm 2 10 mΩ 3 A FEMALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO .9174 N .7784 N NO NO e3 NO UL, CSA -65 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.195 inch 0.435 inch 0.42 inch 0.09 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 8 Position, Elevated Socket Strip, 0.100" Pitch SAMTEC 2023-03-07 16:10:32 980.09 3.7 3626.333 Military: -65C to +125C RoHS 2 (2015/863/EU) 2024-06-27 35 YES 7440-02-0 e DRC Conflict Free CMRT V6.40 UL
ESQ-104-37-S-D-LL
Samtec Inc
$3.0247 Yes Yes Active 8 2 2.54 mm 2 10 mΩ 6.9 A FEMALE BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO .9174 N .7784 N NO NO e3 NO UL, CSA -65 °C 125 °C PLUG Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.195 inch 0.435 inch 0.09 inch SAMTEC INC compliant EAR99 8536.69.40.40 980.09 3.7 3626.333 Military: -65C to +125C RoHS 2 (2015/863/EU) 2024-01-23 35 YES 7440-02-0 e DRC Conflict Free CMRT V6.40