Filter Your Search
1 - 3 of 3 results
|
ESQ-104-34-G-S
Samtec Inc
|
$1.8683 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | 6.9 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | 4.4 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.095 inch | 0.635 inch | 0.42 inch | 0.28 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
ESQ-104-34-G-S-001
Samtec Inc
|
Check for Price | Yes | Active | GOLD (20) OVER NICKEL (50) | BOARD CONNECTOR | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||||
|
ESQ-104-34-G-S-LL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | 6.9 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | 4.4 N | e4 | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.095 inch | 0.635 inch | 0.42 inch | 0.28 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.30 | SAMTEC |