Filter Your Search
1 - 1 of 1 results
|
ESP100-05S
Traco Power
|
Check for Price | Yes | End Of Life | 115 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 20 A | 1 | NO | YES | ALSO OPERATE WITH 110-350VDC | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.2 % | 0.8 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | 100 W | 800 ms | R-XXMA-X | UL, EN | 60 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 39 mm | 187 mm | 93 mm | unknown |