Filter Your Search
1 - 2 of 2 results
|
ESMR401VSN821MA45S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 820 µF | 400 V | 3.25 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SMR | 85 °C | -25 °C | 2 | Snap-in | 10 mm | 35 mm | 45 mm | UNITED CHEMI-CON INC | unknown | EAR99 | 8532.22.00.40 | ||||||||||
|
ESMR401VSN821MA45S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 820 µF | 400 V | 3.25 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7181 mA | 0.15 | e3 | 85 °C | -25 °C | 2 | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 45 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.40 | Chemi-Con |