Parametric results for: ESMQ451VSN331MA30S under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: esmq451vsn331ma30s
Select parts from the table below to compare.
Compare
Compare
ESMQ451VSN331MA30S
United Chemi-Con Inc
Check for Price Yes Transferred 330 µF 450 V 2.01 A 20 % 1.005 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR SMQ 1.1561 mA SMQ(SNAP-IN) 0.2 e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in NO Tin (Sn) 10 mm SNAP-IN 35 mm 30 mm UNITED CHEMI-CON INC , compliant EAR99 8532.22.00.40
ESMQ451VSN331MA30S
Chemi-Con
Check for Price Yes Yes Active 330 µF 450 V 2.01 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.1561 mA 0.20 e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in NO Matte Tin (Sn) 10 mm SNAP-IN 35 mm 30 mm NIPPON CHEMI-CON CORP , compliant EAR99 8532.22.00.40 Chemi-Con