Filter Your Search
1 - 2 of 2 results
|
ESMQ161VSN392MA50S
United Chemi-Con Inc
|
$6.1518 | Yes | Transferred | 3.9 mF | 160 V | 6 A | 20 % | 64 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMQ | 2.3698 mA | SMQ(SNAP-IN) | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 50 mm | UNITED CHEMI-CON INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.22.00.40 | ||||
|
ESMQ161VSN392MA50S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 3.9 mF | 160 V | 6 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.3698 mA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 50 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.40 | Chemi-Con |