Filter Your Search
1 - 2 of 2 results
|
ESMM351VNN151MQ25S
Chemi-Con
|
Check for Price | Yes | Active | 150 µF | 350 V | 1.22 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -25 °C | 2 | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25.4 mm | 25 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
ESMM351VNN151MQ25S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 150 µF | 350 V | 1.22 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SMM | 85 °C | -25 °C | 2 | Snap-in | 10 mm | 25.4 mm | 25 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 |