Filter Your Search
1 - 2 of 2 results
|
ESMH350VSN153MR40T
United Chemi-Con Inc
|
$2.5935 | Yes | Transferred | 15 mF | 35 V | 4.52 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 10 mm | 30 mm | 40 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||||
|
ESMH350VSN153MR40T
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 15 mF | 35 V | 4.52 A | 20 % | 28 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.25 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 40 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.40 | Chemi-Con |