Filter Your Search
1 - 2 of 2 results
|
ESMH100VSN223MQ30S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 22 mF | 10 V | 3.48 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.5 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 25.4 mm | 30 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | Chemi-Con | |||
|
ESMH100VSN223MQ30S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 22 mF | 10 V | 3.48 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SMH(SNAP-IN) | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 25.4 mm | 30 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 |