Filter Your Search
1 - 2 of 2 results
|
ESMG500ETD222MLP1S
Chemi-Con
|
Check for Price | Yes | Yes | End Of Life | 2.2 mF | 50 V | 2.075 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SOLVENT-PROOF | 3.6 mA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 35.5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
ESMG500ETD222MLP1S
United Chemi-Con Inc
|
Check for Price | Transferred | 2.2 mF | 50 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ESMG (50V) | 85 °C | -40 °C | 2 | Radial | TR | 7.5 mm | 16 mm | 35.5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 |