Filter Your Search
1 - 2 of 2 results
|
ESMG250ELL222MK25S
Chemi-Con
|
Check for Price | Yes | Yes | End Of Life | 2.2 mF | 25 V | 1.54 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.65 mA | 0.18 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 25 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con | |||
|
ESMG250ELL222MK25S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 2.2 mF | 25 V | 1.54 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SMG | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 |