Filter Your Search
1 - 2 of 2 results
|
ESMG161ERC391MP30S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 390 µF | 160 V | 1.16 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SMG | 85 °C | -40 °C | 2 | Radial | Bulk | 10.5 mm | 22 mm | 30 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
ESMG161ERC391MP30S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 390 µF | 160 V | 1.16 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.596 mA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 10.5 mm | WIRE | 22 mm | 30 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 |