Filter Your Search
1 - 2 of 2 results
|
ESMG161EC5470MK20S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 160 V | 270 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 400.8 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TRAY | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 20 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
ESMG161EC5470MK20S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 47 µF | 160 V | 270 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SMG | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 |