Filter Your Search
1 - 1 of 1 results
|
ESMG100EFM153MN35S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 15 mF | 10 V | 2.87 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.5 mA | 0.52 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | SNAP-IN | 20 mm | 35 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 |