Filter Your Search
1 - 2 of 2 results
|
ESM1600BFP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 µA | 12 mA | 4 | COMPARATOR | 35 V | BIPOLAR | OPEN-COLLECTOR | 45 V | OTHER | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
ESM1600B
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 µA | 12 mA | 4 | COMPARATOR | 35 V | BIPOLAR | OPEN-COLLECTOR | 45 V | OTHER | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 |