Filter Your Search
1 - 4 of 4 results
|
ESM-16-000
Cosel USA Inc
|
$24.0808 | Yes | Yes | Active | 250 V | 16 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | 2.5 kV | 10 µA | 60Hz Hz | UL; CSA; VDE; ENEC-10 | 85 °C | -40 °C | 30 mm | 85 mm | 39 mm | COSEL CO LTD | unknown | |||||||||||||||||||||||||||||||
|
ESM-16-000-D
Cosel USA Inc
|
$33.9700 | Yes | Yes | Active | 250 V | 16 A | DIN RAIL MOUNT | SINGLE PHASE EMI FILTER | 2.5 kV | 10 µA | 60Hz Hz | UL; CSA; VDE; ENEC-10 | 85 °C | -40 °C | 30 mm | 85 mm | 39 mm | COSEL CO LTD | unknown | |||||||||||||||||||||||||||||||
|
ESM1600BFP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 35 V | YES | 4 | BIPOLAR | OTHER | R-PDSO-G16 | e4 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | compliant | SOIC | SO-16 | 16 | EAR99 | 8542.39.00.01 | COMPARATOR | 5 µA | OPEN-COLLECTOR | 12 mA | 45 V | |||||||||||
|
ESM1600B
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 35 V | NO | 4 | BIPOLAR | OTHER | R-PDIP-T14 | e3 | Not Qualified | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | compliant | DIP | DIP-14 | 14 | EAR99 | 8542.39.00.01 | COMPARATOR | 5 µA | OPEN-COLLECTOR | 12 mA | 45 V |