Parametric results for: ESM160 under Comparators

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: esm160
Select parts from the table below to compare.
Compare
Compare
ESM1602B
STMicroelectronics
Check for Price No No Obsolete 5 µA 13 mA 4 COMPARATOR 35 V -15 V BIPOLAR OPEN-COLLECTOR 45 V OTHER R-PDIP-T14 Not Qualified e0 85 °C -25 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.1 mm 7.62 mm STMICROELECTRONICS DIP DIP-14 14 not_compliant EAR99 8542.39.00.01
ESM1600BFP
STMicroelectronics
Check for Price Yes Yes Obsolete 5 µA 12 mA 4 COMPARATOR 35 V BIPOLAR OPEN-COLLECTOR 45 V OTHER R-PDSO-G16 Not Qualified e4 85 °C -25 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm STMICROELECTRONICS SOIC SO-16 16 compliant EAR99 8542.39.00.01
ESM1602BFP
STMicroelectronics
Check for Price No No Active 5 µA 13 mA 4 COMPARATOR 35 V -15 V BIPOLAR OPEN-COLLECTOR 45 V OTHER R-PDSO-G16 Not Qualified e0 85 °C -25 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm STMICROELECTRONICS SOIC SOP, SOP16,.25 16 not_compliant EAR99 8542.39.00.01
ESM1600B
STMicroelectronics
Check for Price Yes Yes Obsolete 5 µA 12 mA 4 COMPARATOR 35 V BIPOLAR OPEN-COLLECTOR 45 V OTHER R-PDIP-T14 Not Qualified e3 85 °C -25 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.1 mm 7.62 mm STMICROELECTRONICS DIP DIP-14 14 compliant EAR99 8542.39.00.01