Filter Your Search
1 - 7 of 7 results
|
ESH1CHM2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 15 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 175 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||
|
ESH1CHF4G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 15 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 175 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
ESH1CHF2G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 15 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 175 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||
|
ESH1CHR3G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 15 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 175 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||
|
ESH1CHF3G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 15 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 175 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||
|
ESH1CHR2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 15 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 175 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||
|
ESH1CH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 900 mV | 15 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | FREE WHEELING DIODE, SNUBBER DIODE | EFFICIENCY | 30 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | not_compliant |