Findchips.com
Register
or
Sign In
Please enter a full or partial manufacturer part number with a minimum of 3 letters or numbers
Part Search
Parametric Search
Part Details
Parametric
»
Switches
»
Pushbutton Switches
Parametric results for: ESE-20D321 under Pushbutton Switches
Filter Your Search
1 - 1 of 1 results
All Filters
Actuator Type
Body Breadth
Body Height
Body Length or Diameter
Contact (DC) Max Rating R Load
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Illumination
JESD-609 Code
Manufacturer
Switch Action
Switch Function
|
LEVER
1
7.8 mm
1
8.9 mm
1
7.9 mm
1
0.1A@14VDC
1
Contact Current(DC)-Max
(1)
100 mA
1
Contact Voltage(DC)-Max
(1)
14 V
1
NON-ILLUMINATED
1
e2
1
Manufacturer
(1)
Panasonic Electronic Components
1
Switch Action
(1)
MOMENTARY
1
Switch Function
(1)
SPST
1
Manufacturer Part Number: ese20d321
Collapse
Expand
Select parts from the table below to compare.
Clear all
Compare
Part Number
ESE20D321
Panasonic Electronic Components
Most Relevant
Technical
Compliance
Physical
Dimensions
Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Switch Function
Switch Action
Switch Type
Actuator Type
Contact (DC) Max Rating R Load
Operating Force-Max
JESD-609 Code
Mounting Feature
Illumination
Packing Method
Surface Mount
Terminal Finish
Termination Type
Body Breadth
Body Height
Body Length or Diameter
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
$1.0870
Yes
Yes
Active
100 mA
14 V
SPST
MOMENTARY
PUSHBUTTON SWITCH
LEVER
0.1A@14VDC
3 N
e2
THROUGH HOLE-STRAIGHT
NON-ILLUMINATED
BAG; BOX
NO
TIN COPPER
SOLDER
7.8 mm
8.9 mm
7.9 mm
PANASONIC CORP
unknown
EAR99
8536.50.90.31
Panasonic
Compare
ESE20D321
Panasonic Electronic Components
$1.0870
Yes
Yes
Active
100 mA
14 V
SPST
MOMENTARY
PUSHBUTTON SWITCH
LEVER
0.1A@14VDC
3 N
e2
THROUGH HOLE-STRAIGHT
NON-ILLUMINATED
BAG; BOX
NO
TIN COPPER
SOLDER
7.8 mm
8.9 mm
7.9 mm
PANASONIC CORP
unknown
EAR99
8536.50.90.31
Panasonic