Filter Your Search
1 - 1 of 1 results
|
ESDU3121MXT5G
onsemi
|
$0.0727 | Yes | Active | 22 V | 100 nA | 15 V | SILICON | 14.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15.8 V | 12 V | R-PBCC-N2 | e4 | IEC-61000-4-2, 4-5 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | ONSEMI | 714AB | compliant | EAR99 | 8541.10.00.50 | 2018-08-08 | onsemi |