Filter Your Search
1 - 2 of 2 results
|
ESDLC5V0D7B-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 100 mW | SILICON | 5.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.8 V | R-PDSO-F2 | IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
ESDLC5V0D7B-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 100 mW | SILICON | 5.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.8 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-F2 | MCC |