Filter Your Search
1 - 4 of 4 results
|
ESDH12VD3L-TP
Micro Commercial Components
|
Check for Price | Obsolete | 19 V | 150 mW | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 25 W | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | 2016-12-05 | ||||||
|
ESDH12VD3L-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 150 mW | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 25 W | R-PDSO-F2 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | 2016-12-05 | |||||||||||
|
ESDH12VD1-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 35 V | SILICON | 13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 16 V | 4.2 kW | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-5 | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 | MCC | ||||||
|
ESDH12VD1-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | SILICON | 13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 16 V | 4.2 kW | R-PDSO-G2 | IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 |