Parametric results for: ESDA14V2L under Transient Suppressors

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: esda14v2l
Select parts from the table below to compare.
Compare
Compare
ESDA14V2LY
STMicroelectronics
$0.0987 Yes Active 1.25 V 5 µA 15 V SILICON 14.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 12 V 2 AVALANCHE 15.8 V 300 W 12 V R-PDSO-G3 e3 AEC-Q101 1 150 °C -40 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL STMICROELECTRONICS SOT-23, 3 PIN compliant EAR99 8541.10.00.50 STMicroelectronics
ESDA14V2L
STMicroelectronics
$0.1977 Yes Active 90 pF 5 µA SILICON 14.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 12 V 2 AVALANCHE 15.8 V 300 W Not Qualified R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL STMICROELECTRONICS PLASTIC PACKAGE-3 compliant EAR99 8541.10.00.50 STMicroelectronics 3
S-LESDA14V2LT1G
LRC Leshan Radio Co Ltd
Check for Price Active SILICON 14.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 12 V 2 AVALANCHE 15.8 V 300 W R-PDSO-G3 AEC-Q101; IEC-61000-4-2 125 °C -40 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL LESHAN RADIO CO LTD R-PDSO-G3 unknown EAR99 8541.10.00.50
LESDA14V2LT1G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 15 V SILICON 14.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 12 V 2 AVALANCHE 15.8 V 300 W R-PDSO-G3 e3 IEC-61000-4-2 125 °C -40 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL LESHAN RADIO CO LTD R-PDSO-G3 unknown EAR99 8541.10.00.50
LESDA14V2LT3G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 15 V SILICON 14.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 12 V 2 AVALANCHE 15.8 V 300 W R-PDSO-G3 e3 IEC-61000-4-2 125 °C -40 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL LESHAN RADIO CO LTD R-PDSO-G3 unknown EAR99 8541.10.00.50
SLESDA14V2LT1G
Surge Components Inc
Check for Price Active TRANS VOLTAGE SUPPRESSOR DIODE SURGE COMPONENTS INC compliant EAR99 8541.10.00.50
ESDA14V2LG
Galaxy Microelectronics
Check for Price Active 1.25 V 90 pF 5 µA 15 V SILICON 14.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 12 V 2 AVALANCHE 15.8 V 300 W 12 V R-PDSO-G3 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD unknown EAR99 8541.10.00.50
S-LESDA14V2LT3G
LRC Leshan Radio Co Ltd
Check for Price Active SILICON 14.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 12 V 2 AVALANCHE 15.8 V 300 W R-PDSO-G3 AEC-Q101; IEC-61000-4-2 125 °C -40 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL LESHAN RADIO CO LTD R-PDSO-G3 unknown EAR99 8541.10.00.50
SLESDA14V2LT3G
Surge Components Inc
Check for Price Active TRANS VOLTAGE SUPPRESSOR DIODE SURGE COMPONENTS INC compliant EAR99 8541.10.00.50
ESDA14V2L
Galaxy Microelectronics
Check for Price Yes Active 1.25 V 90 pF 5 µA 15 V SILICON 14.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 12 V 2 AVALANCHE 15.8 V 300 W 12 V R-PDSO-G3 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD SOT-23, 3 PIN unknown EAR99 8541.10.00.50