Filter Your Search
1 - 1 of 1 results
|
ESD8472BMUT5G
onsemi
|
Check for Price | Yes | Active | 20 V | 10 nA | 300 mW | 9.5 V | SILICON | 7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE, ULTRA LOW CAPACITANCE | 12 V | 5.3 V | R-PBCC-N2 | e4 | IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | ON SEMICONDUCTOR | X3DFN2, 2 PIN | unknown | onsemi |