Parametric results for: ESD7361XV2T5G under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: esd7361xv2t5g
Select parts from the table below to compare.
Compare
Compare
SZESD7361XV2T5G
onsemi
Check for Price Yes End Of Life 34 V 1 µA SILICON 16.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE LOW CAPACITANCE, ULTRA LOW CAPACITANCE 15 V R-PDSO-F2 e3 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; ISO 10605 1 125 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI SOD-523-2 SOD-523, 2 PIN 502 compliant EAR99 8541.10.00.50 2018-08-20 onsemi
ESD7361XV2T5G
onsemi
Check for Price Yes End Of Life 34 V 1 µA SILICON 16.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE LOW CAPACITANCE, ULTRA LOW CAPACITANCE 15 V R-PDSO-F2 e3 IEC-61000-4-2, 4-4, 4-5; ISO 10605 1 125 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI SOD-523-2 SOD-523, 2 PIN 502 compliant EAR99 8541.10.00.50 2018-08-20 onsemi