Filter Your Search
1 - 2 of 2 results
|
ESD5V0LP-TP
Micro Commercial Components
|
$0.1085 | Obsolete | 12.3 V | SILICON | 6.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.3 V | 100 W | R-PBCC-N2 | IEC-61000-4-2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | MICRO COMMERCIAL COMPONENTS | R-PBCC-N2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
ESD5V0LP-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | SILICON | 6.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.3 V | 100 W | R-PBCC-N2 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | R-PBCC-N2 | compliant | EAR99 | 8541.10.00.50 |