Filter Your Search
1 - 1 of 1 results
|
ESA36HCBS
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 36 | 2 | 3.175 mm | 2 | 30 mΩ | 3 A | BOARD | POLYETHYLENE | NOT SPECIFIED | CARD EDGE CONNECTOR | 800VDC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | UL, CSA | -65 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLUE-GREEN | 0.125 inch | 0.25 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 6.35 mm | 10u inch | SOLDER | 0.37 inch | 0.61 inch | 5.305 inch | 0.19 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |