Filter Your Search
1 - 5 of 5 results
|
ES5D-T
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 164 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMC, 2 PIN | unknown | ||||||
|
ES5D-TR7G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | SUPER FAST RECOVERY | 164 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | 2019-07-09 | ||||
|
ES5D-TM6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | SUPER FAST RECOVERY | 164 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | 2019-07-09 | ||||
|
ES5D-TR6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | SUPER FAST RECOVERY | 164 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | 2019-07-09 | ||||
|
ES5D-T
Rectron Semiconductor
|
Check for Price | Active | 5 A | 950 mV | 35 ns | 3 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 150 A | 1 | 200 V | R-PDSO-C2 | DO-214AB | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | RECTRON LTD | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 |