Filter Your Search
1 - 2 of 2 results
|
ES52C5A10V-25.000MTR
Ecliptek Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 25 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 8 ppm | 700 mV | 3.15 V | 2.85 V | e4 | 50 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.2mm | ECLIPTEK CORP | compliant | Sine | |||
|
ES52C5A10V-25.000M
Ecliptek Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 25 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | ES52C5 | BULK | 2.5 V | 500 mV | NO | 8 ppm | 700 mV | 3.15 V | 2.85 V | e4 | 50 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.2mm | ECLIPTEK CORP | compliant | Sine |