Filter Your Search
1 - 10 of 37 results
|
GTXO-253T/ES50.00MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | CLIPPED SINE | e4 | Gold (Au) | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||||||||||||||||||
|
STD335ES50.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 50 MHz | 3.5 % | 1 kΩ | 3.3 V | CLIPPED SINE | BULK | YES | 800 mV | 3.465 V | 3.135 V | 60 °C | -30 °C | THROUGH HOLE MOUNT | 14 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | unknown | Sine | ||||||
|
STE35ES50.000
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 50 MHz | 3.5 % | 1 kΩ | 5 V | CLIPPED SINE | BULK | YES | 1 V | 5.5 V | 4.5 V | 60 °C | -30 °C | SURFACE MOUNT | 6 | YES | 11.4mm x 9.6mm x 4.0mm | SUNNY ELECTRONICS CORP | unknown | Sine | SMD, 6 PIN | ||||||
|
STD40ES50.000
Sunny Electronics Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 50 MHz | 4 % | 1 kΩ | 5 V | CLIPPED SINE | BULK | YES | 1 V | 5.5 V | 4.5 V | 60 °C | -30 °C | THROUGH HOLE MOUNT | 14 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | unknown | Sine | |||||
|
STE335ES50.000
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 50 MHz | 3.5 % | 1 kΩ | 3.3 V | CLIPPED SINE | BULK | YES | 800 mV | 3.465 V | 3.135 V | 60 °C | -30 °C | SURFACE MOUNT | 6 | YES | 11.4mm x 9.6mm x 4.0mm | SUNNY ELECTRONICS CORP | unknown | Sine | |||||||
|
STD35ES50.000
Sunny Electronics Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 50 MHz | 3.5 % | 1 kΩ | 5 V | CLIPPED SINE | BULK | YES | 1 V | 5.5 V | 4.5 V | 60 °C | -30 °C | THROUGH HOLE MOUNT | 14 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | unknown | Sine | |||||
|
STE50ES50.000
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 50 MHz | 5 % | 1 kΩ | 5 V | CLIPPED SINE | BULK | YES | 1 V | 5.5 V | 4.5 V | 60 °C | -30 °C | SURFACE MOUNT | 6 | YES | 11.4mm x 9.6mm x 4.0mm | SUNNY ELECTRONICS CORP | unknown | Sine | SMD, 6 PIN | ||||||
|
STA35ES50.000
Sunny Electronics Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 50 MHz | 3.5 % | 1 kΩ | 5 V | CLIPPED SINE | YES | 1 V | 5.5 V | 4.5 V | 60 °C | -30 °C | THROUGH HOLE MOUNT | 14 | NO | 18.3mm x 11.7mm x 7.0mm | SUNNY ELECTRONICS CORP | unknown | Sine | ||||||
|
STE45ES50.000
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 50 MHz | 4.5 % | 1 kΩ | 5 V | CLIPPED SINE | BULK | YES | 1 V | 5.5 V | 4.5 V | 60 °C | -30 °C | SURFACE MOUNT | 6 | YES | 11.4mm x 9.6mm x 4.0mm | SUNNY ELECTRONICS CORP | unknown | Sine | |||||||
|
STA45ES50.000
Sunny Electronics Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 50 MHz | 4.5 % | 1 kΩ | 5 V | CLIPPED SINE | YES | 1 V | 5.5 V | 4.5 V | 60 °C | -30 °C | THROUGH HOLE MOUNT | 14 | NO | 18.3mm x 11.7mm x 7.0mm | SUNNY ELECTRONICS CORP | unknown | Sine |