Parametric results for: ES3250402CTL under Power/Signal Relays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: es3250402ctl
Select parts from the table below to compare.
Compare
Compare
ES3250402CTL
First Switchtech
Check for Price Active 2.716 W 290 Ω 25 A 200 V 28 V 25 A 50000 Cycle(s) 3PDT MOMENTARY POWER/SIGNAL RELAY DC PANEL MOUNTABLE 97 mA 18.7 V 1.5 V 28 V 25A@200VAC 25A@28VDC 16 ms 16 ms MIL-PRF-83536 e3 -70 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO TIN SOLDER 26.04 mm 25.65 mm 26.04 mm 26.04mm x 26.04mm x 25.65mm FIRST SWITCHTECH unknown
ES3250402CTL
DRI Relays Inc
Check for Price Transferred 2.716 W 290 Ω 25 A 200 V 28 V 25 A 50000 Cycle(s) 3PDT MOMENTARY POWER/SIGNAL RELAY DC PANEL MOUNTABLE 97 mA 18.7 V 1.5 V 28 V 25A@200VAC 25A@28VDC 16 ms 16 ms MIL-PRF-83536 e3 -70 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT HERMETICALLY SEALED NO TIN SOLDER 26.04 mm 25.65 mm 26.04 mm 26.04mm x 26.04mm x 25.65mm DRI RELAYS INC unknown EAR99 8536.41.00.50
ES3250402CTL
STPI Siege Social
Check for Price Transferred 2.716 W 290 Ω 25 A 200 V 28 V 25 A 50000 Cycle(s) 3PDT MOMENTARY POWER/SIGNAL RELAY DC PANEL MOUNTABLE 97 mA 18.7 V 1.5 V 28 V 25A@200VAC 25A@28VDC 16 ms 16 ms MIL-PRF-83536 e3 -70 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT HERMETICALLY SEALED NO TIN SOLDER 26.04 mm 25.65 mm 26.04 mm 26.04mm x 26.04mm x 25.65mm STPI GROUP unknown EAR99 8536.41.00.50