Parametric results for: ES2JAHR3 under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: es2jahr3
Select parts from the table below to compare.
Compare
Compare
ES2JAHR3G
Taiwan Semiconductor
Check for Price Yes Obsolete 2 A 1.7 V 35 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 EFFICIENCY 50 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.80 Taiwan Semiconductor
ES2JAHR3
Taiwan Semiconductor
Check for Price Yes Obsolete 2 A 1.7 V 35 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 EFFICIENCY 50 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.80 Taiwan Semiconductor