Filter Your Search
1 - 5 of 5 results
|
FES1DSRHE3TRTB
Fagor Electrónica
|
Check for Price | Active | 1 A | 900 mV | 25 ns | 5 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | 200 V | R-PDSO-C2 | e3 | AEC-Q101; MIL-STD-750 | DO-214AC | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | ||||||||
|
FES1DSRTGTRTB
Fagor Electrónica
|
Check for Price | Active | 1 A | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE, LOW NOISE, LOW POWER LOSS | GENERAL PURPOSE | 1 | R-PDSO-C2 | AEC-Q101 | DO-214AC | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 8541.10.00.80 | ||||||||||||||||
|
ES1DSR
Micro Commercial Components
|
Check for Price | No | Obsolete | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | R-PDSO-C2 | 8541.10.00.80 | DO-214AC | 2 | |||||||||||||
|
FES1DSRTRTB
Fagor Electrónica
|
Check for Price | Active | 1 A | 900 mV | 25 ns | 5 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | 200 V | R-PDSO-C2 | e3 | AEC-Q101; MIL-STD-750 | DO-214AC | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | ||||||||
|
FES1DSRTGHE3TRTB
Fagor Electrónica
|
Check for Price | Active | 1 A | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, LOW POWER LOSS | GENERAL PURPOSE | 1 | R-PDSO-C2 | AEC-Q101 | DO-214AC | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | R-PDSO-C2 | 8541.10.00.80 |