Parametric results for: ES14942-TEE-DN under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: es14942teedn
Select parts from the table below to compare.
Compare
Compare
ES14942-TEE-DN
Foxconn
Check for Price Obsolete 98 2 2.54 mm 2 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYETHYLENE AU RIGHT ANGLE CARD EDGE CONNECTOR 1000VDC V NO 3.336 N 5 GΩ .2502 N NO NO e4 NO UL 94V-0 -55 °C 85 °C RECEPTACLE GOLD (20) COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch 0.2 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.08 mm 20u inch SOLDER 0.37 inch 0.785 inch 5.46 inch 0.125 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40