Filter Your Search
1 - 10 of 52 results
|
OSTES110150
On-Shore Technology Inc
|
$5.0100 | Yes | Obsolete | BARRIER STRIP TERMINAL BLOCK | 1 | 11 | 1 | 300 V | 15 A | BOARD | STANDARD: UL 94V-0, THERMOPLASTIC | CUL; UL | 14 AWG | SCREW | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
ES110-0017
Honeywell Sensing and Control
|
$9.9035 | No | Obsolete | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8533.40.80.70 | Honeywell | PANEL MOUNT | 2 | 150 °C | -40 °C | RECTANGULAR PACKAGE | 2 kΩ | NTC THERMISTOR | NO | CONNECTOR | 3468 K | TEMPERATURE SENSING | 5 % | ||||||||||||||||||||||||||||||||||||||||||
|
ES110-0004
Honeywell Sensing and Control
|
$20.4682 | No | Active | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8533.40.80.70 | Honeywell | PANEL MOUNT | 2 | 150 °C | -40 °C | RECTANGULAR PACKAGE | 2 kΩ | NTC THERMISTOR | NO | CONNECTOR | 3468 K | TEMPERATURE SENSING | 5 % | ||||||||||||||||||||||||||||||||||||||||||
|
ES11019000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ES11010000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OSTES110160
On-Shore Technology Inc
|
Check for Price | Yes | Obsolete | BARRIER STRIP TERMINAL BLOCK | 1 | 11 | 1 | 300 V | 15 A | BOARD | STANDARD: UL 94V-0, THERMOPLASTIC | CUL; UL | 14 AWG | SCREW | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
T32-ES11-04
Switchlab Inc
|
Check for Price | Contact Manufacturer | BARRIER STRIP TERMINAL BLOCK | 1 | 4 | 1 | 300 V | 15 A | BOARD | 94V-0, PBT | CUL; UL | 16 AWG | SCREW | SWITCHLAB INC | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
OSTES110100
On-Shore Technology Inc
|
Check for Price | Yes | Obsolete | BARRIER STRIP TERMINAL BLOCK | 1 | 11 | 1 | 300 V | 15 A | BOARD | STANDARD: UL 94V-0, THERMOPLASTIC | CUL; UL | 14 AWG | SCREW | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
T32-ES11-05
Switchlab Inc
|
Check for Price | Contact Manufacturer | BARRIER STRIP TERMINAL BLOCK | 1 | 5 | 1 | 300 V | 15 A | BOARD | 94V-0, PBT | CUL; UL | 16 AWG | SCREW | SWITCHLAB INC | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
ES1100402BGL
First Switchtech
|
Check for Price | Active | PANEL MOUNTABLE | FIRST SWITCHTECH | unknown | THROUGH HOLE-STRAIGHT | 125 °C | -70 °C | NO | 10.41 inch | 20.32 mm | 20.57 mm | 56 mA | 18 V | 1.568 W | 1.5 V | 500 Ω | 28 V | DC | 10A@115VAC | 10 A | 10 A | 10A@28VDC | 115 V | 28 V | AC/DC | 50000 Cycle(s) | e4 | 7 ms | 20.57mm x 10.41mm x 20.32mm | MOMENTARY | SPDT | POWER/SIGNAL RELAY | 7 ms | HERMETICALLY SEALED | GOLD | SOLDER |