Filter Your Search
1 - 1 of 1 results
|
ERX3SG1R1P
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1.1 Ω | 2 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, IEC60115-4 | 70 °C | NO | 350 V | e3 | IEC60115-2 | 200 °C | -55 °C | Tubular | 2 | BULK | Tin (Sn) | WIRE | 800 µm | 38 mm | 5.5 mm | 15 mm | PANASONIC CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |