Parametric results for: ERX1FJSR62E under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erx1fjsr62e
Select parts from the table below to compare.
Compare
Compare
ERX1FJSR62E
Panasonic Electronic Components
Check for Price Yes Yes Obsolete 620 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, IEC60115-4 70 °C NO 350 V e3 IEC60115-2 200 °C -55 °C Tubular 2 AMMO PACK Tin (Sn) WIRE 800 µm 30 mm 2.8 mm 9 mm PANASONIC CORP CHIP compliant EAR99 8533.21.00.90